8002 0006 3 | Rennsteig Werkzeuge

Stripping and cutting pliers for cutting and stripping of polymers, cable Ø 2.2 mm, L 195 mm, 535 g, 8002 0006 3

Order No.: 20L6672
EAN: 4049002028649
MPN:
8002 0006 3
R8002 0006 3
Series: LWL
8002 0006 3 Rennsteig Werkzeuge Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
341.2325 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
341.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
341.2325 €

Cutting Plier, 8002 0006 3, Rennsteig Werkzeuge

Pliers for cutting and stripping polymeric FO / optical fibers POF DUPLEX cable 2xØ 2.2mm, special cutting process allows further processing of the fiber without polishing the cut surface, optimum data transmission quality, exchangeable cutting device available in different versions, pliers with exchangeable safety cutting device, automatic further cycle of the cutting blade after each cut via a feed gear, even utilization of the entire blade circumference, blocking of the cutting device automatically after approx. 1260 cuts, integrated residual cut indicator, pliers with stripping aid, Made in Germany

Technical specifications
Suitable for Schneiden und Abisolieren von polymeren
Weight 535 g
Length 195 mm
Cable Diameter 2,2 mm
Product type Abisolier- und Schneidezange
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei