8007 1070 6 | Rennsteig Werkzeuge

Stripping and cutting pliers for FO cable, mini multicore cable, cable Ø 0.9-4.2 mm, 940 g, 8007 1070 6

Order No.: 20L6675
EAN: 4049002024849
MPN:
8007 1070 6
R8007 1070 6
Series: RAUCUT
8007 1070 6 Rennsteig Werkzeuge Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
862.7619 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
862.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
862.7619 €

Plastic case with cutting tool, 8007 1070 6, Rennsteig Werkzeuge

Features

  • For damage-free exposure of FO fibre-cut or uncut mini-bundle tubes
  • Avoidance of unnecessary loose tube separations
  • Time and cost saving procedure
  • Tailorable loose tubes Ø 0.9 to 4.2 mm through exchangeable loose tube guides
  • Can also be used on unsmoothed loose tubes and within cable stranding
  • Bleed length freely selectable
  • High and consistent cutting performance
  • Easy handling, long service life
Technical specifications
Ausführung Abisolier- und Schneidezange
Geeignet für FO-Kabel, Mini-Multicore-Kabel
Gewicht 940 g
Leiterdurchmesser 0,9-4,2 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei