8007 3030 6 | Rennsteig Werkzeuge

Stripping and cutting pliers for Multicore cable, cable Ø 4-14 mm, 2900 g, 8007 3030 6

Order No.: 20L6690
EAN: 4049002024948
MPN:
8007 3030 6
R8007 3030 6
Series: RAUCUT
8007 3030 6 Rennsteig Werkzeuge Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
1,073.0587 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,073.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,073.0587 €

Cutting tool, 8007 3030 6, Rennsteig Werkzeuge

Features

  • For opening uncut continuous maxi bundle loaders
  • Significant cost savings by avoiding unnecessary fibre separation when creating branches
  • Cutting of the loose tube cover by a parallel cut method
  • Interchangeable guide rollers for loose tube sleeves Ø 4.0 to 14.0 mm
  • Infinitely adjustable cutting blades (round blades) from Ø 4.0 to 14.0 mm
  • Cutting dimension determined by the respective guide roller
  • Replaceable cutting blades
  • Consistently high cutting quality
Technical specifications
Ausführung Abisolier- und Schneidezange
Geeignet für Multicore-Kabel
Gewicht 2900 g
Leiterdurchmesser 4-14 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei