8007 5000 3 | Rennsteig Werkzeuge
Stripping pliers for FO cable, cable Ø 0.12-0.23 mm, L 135 mm, 136 g, 8007 5000 3
Unit Price (€ / pc.)
86.8819 € *
Standard delivery time from the manufacturer is: 2 Weeks
Microstrip optical fiber, 8007 5000 3, Rennsteig Werkzeuge
Suitable for stripping glass fibre optic cables 125µm, the stripping diameter is defined by a fixed stop, two cutting points allow stripping of primary and secondary coating, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | FO cable | |
| Cable Diameter | 0.12-0.23 mm | |
| 1000V Insulated | No | |
| Length | 135 mm | |
| Weight | 136 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| Substance description | Lead |
| SVHC free | No |