8007 5001 3 | Rennsteig Werkzeuge

Stripping pliers for PTFE wire, 0.005-0.14 mm², AWG 40-26, L 135 mm, 75 g, 8007 5001 3

Order No.: 20L6702
EAN: 4049002024610
MPN:
8007 5001 3
R8007 5001 3
Series: Microstrip
8007 5001 3 Rennsteig Werkzeuge Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
92.0703 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
92.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.0703 €

Microstripper, 8007 5001 3, Rennsteig Werkzeuge

Features

  • For stripping fine-stranded PTFE-insulated copper cables with conductor cross-sections from 0.005 to 0.14 mm² (AWG 40-26)
  • Fixed stop for cross section ranges 0.02/0.01 mm² and 0.008/0.005 mm² (AWG 34/36 and 38/40)
  • Swivelling stop for cross section ranges 0.14/0.08 mm² and 0.06/0.03 mm² (AWG 26/28 and 30/32)
Technical specifications
AWG cross-section AWG 40-26
Suitable for PTFE-Draht
Weight 75 g
Length 135 mm
Cable cross-section 0,005-0,14 mm²
Product type Abisolierzange
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei