690 000 1 | Rennsteig Werkzeuge
Electronical Caliper
Order No.: 20L6616
EAN: 4049002023521
MPN:
690 000 1
R690 000 1
Unit Price (€ / pc.)
225.7311 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp height gauge, 690 000 1, Rennsteig Werkzeuge
Features
- For measuring crimp height and crimp width from 0 - 150 mm/0 - 6".
- Avoidance of measuring errors due to special measuring surfaces
- Display accuracy 0.01 mm/0.0005".
- Also suitable for all conventional measuring tasks of a caliper gauge
Technical specifications
Resolution | 0.01 mm | |
Weight | 295 g | |
measurement range | 150 mm | |
Product type | Crimphöhenmesser |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90173000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |