M4/230V | REO
Ring core variable isolating transformer, 230 V, 1 A, 230 V·A
Order No.: 60C1620
EAN: 4099891352073
MPN:
M4/230V
Unit Price (€ / pc.)
302.2719 € *
Available: 0 pcs.
Next delivery: 4 pcs. on 2025-05-08
Leadtime: 4 Weeks **
Total Price:
302.27 € *
Price list
Quantity
Price per unit*
1 pcs.
302.2719 €
3 pcs.
292.1926 €
5 pcs.
282.1252 €
10 pcs.
272.0459 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toroidal variable autotransformers, type REO RRTW IP 00.
Single-phase. Coil molded in epoxy resin, through shaft for free mounting
Output power 0.23 kVA, type M4.
Technical specifications
Output power | 230 W | |
Height | 71 mm | |
Primary voltage | 230 V | |
Degree of protection (IP) | IP00 | |
Secondary voltage (1) | 230 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |