M5/230V | REO
Ring core variable isolating transformer, 230 V, 1.6 A, 370 V·A
Order No.: 60C1630
EAN: 4099891352080
MPN:
M5/230V
Unit Price (€ / pc.)
449.8200 € *
Available: 4 pcs.
Leadtime: 4 Weeks **
Total Price:
449.82 € *
Price list
Quantity
Price per unit*
1 pcs.
449.8200 €
3 pcs.
434.8260 €
5 pcs.
419.8320 €
10 pcs.
404.8380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toroidal variable autotransformers, type REO RRTW IP 00.
Single-phase. Coil molded in epoxy resin, through shaft for free mounting
Output power 0.37 kVA, type M5.
Technical specifications
Output power | 370 W | |
Height | 93 mm | |
Primary voltage | 230 V | |
Degree of protection (IP) | IP00 | |
Secondary voltage (1) | 230 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |