M61/260V | REO

Ring core variable isolating transformer, 260 V, 2.8 A, 735 V·A

Order No.: 60C1652
EAN: 4099891352110
MPN:
M61/260V
REO
M61/260V REO Regulating Transformers Image 1
M61/260V REO Regulating Transformers Image 2
Image may differ
Unit Price (€ / pc.)
493.85 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
493.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
493.85 €

Toroidal variable autotransformers, type REO RRTW IP 00.

Single-phase. Coil molded in epoxy resin, through shaft for free mounting

Output power 0.735/0.73 kVA, type M61.

Technical specifications
Ausgangsleistung 735 W
Höhe 98 mm
Primärspannung 230 V
Schutzart (IP) IP00
Sekundärspannung (1) 260 V
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes