PR100069 | Revolution Pi
PROFIBUS gateway for RevPi Connect S, Connect+, Core S, Core 3+, Core 3, (W x H x D) 22.5 x 96 x 110.4 mm, PR100069
Device server and gateway, PR100069, Revolution Pi
The KUNBUS-GW gateways consists of two modules each, which contain the respective protocol and are fitted with a common interface for the data exchange. Each module is integrated into the respective network as a Slave. The data is exchanged via a jumper that connects both modules. The gateway converts all data that the target network can transfer. It omits non-transferrable data and adds necessary data in the new network. Thus, the operators can transfer all necessary data from one closed network to another.
KUNBUS offers a protocol converter that can be attached to DIN rails and detached again easily by means of plug and play. The protocols themselves are located in compact modules, whose housings are just 22.5 x 101.4 x 115 in size. The modules are supplied with an operating voltage of 24 Volt whereby the power consumption is less than 3 Watt
The gateway is diversely combinable with the most important protocols of industrial communication networks.
Version | PROFIBUS-Gateway | |
Width | 22.5 mm | |
Suitable for | RevPi Connect S, Connect+, Core S, Core 3+, Core 3 | |
Height | 96 mm | |
Assembly | DIN-Schiene | |
Depth | 110.4 mm |
Country of origin | DE |
Customs tariff number | 85389091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |