PR100074 | Revolution Pi
PROFINET gateway for RevPi Connect S, Connect+, Core S, Core 3+, Core 3, (W x H x D) 22.5 x 96 x 110.4 mm, PR100074
Order No.: 81P9392
EAN: 4260498390045
MPN:
PR100074
100074
Unit Price (€ / pc.)
227.1115 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
227.11 € *
Price list
Quantity
Price per unit*
1 pcs.
227.1115 €
3 pcs.
221.1615 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device server and gateway, PR100074, Revolution Pi
The RevPi Gate PROFINET IRT integrates the Revolution Pi system into an existing PROFINET network. The PROFINET gateway is connected to the respective base module via the overhead system connector.
Technical specifications
Version | PROFINET-Gateway | |
Width | 22.5 mm | |
Suitable for | RevPi Connect S, Connect+, Core S, Core 3+, Core 3 | |
Height | 96 mm | |
Assembly | DIN-Schiene | |
Depth | 110.4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |