PR100196 | Revolution Pi
Output module for Revolution Pi, Outputs: 16, (W x H x D) 22.5 x 96 x 110.5 mm, PR100196
Order No.: 81P9419
EAN: 4260498390038
MPN:
PR100196
100196
Unit Price (€ / pc.)
196.4214 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
196.42 € *
Price list
Quantity
Price per unit*
1 pcs.
196.4214 €
3 pcs.
191.2687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Output module, PR100196, Revolution Pi
Using the digital output - module RevPi DO your Revolution Pi base module can be expanded by 16 digital outputs. This expansion module is connected to your base module by the means of the overhead PiBridge plug.
Technical specifications
Number of digital outputs | 16 | |
Version | Ausgangsmodul | |
Width | 22.5 mm | |
Suitable for | Revolution Pi | |
Height | 96 mm | |
Depth | 110.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84714900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |