PR100197 | Revolution Pi

I/O module for Revolution Pi, Inputs: 14, Outputs: 14, (W x H x D) 22.5 x 96 x 110.5 mm, PR100197

Order No.: 81P9417
EAN: 4260498390014
MPN:
PR100197
100197
PR100197 Revolution Pi Digital modules
Image may differ
Unit Price (€ / pc.)
226.2547 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
226.25 € *
Price list
Quantity
Price per unit*
1 pcs.
226.2547 €
3 pcs.
220.3285 €
*incl. VAT plus shipping costs
**Subject to prior sale

I/O module, PR100197, Revolution Pi

Using the digital I/O - module RevPi DIO your Revolution Pi system can be expanded by 14 digital inputs and 14 digital outputs. This expansion module is connected to your base module by the means of the overhead PiBridge plug.

Technical specifications
Number of digital outputs 14
Number of digital inputs 14
Version E/A-Modul
Width 22.5 mm
Suitable for Revolution Pi
Height 96 mm
Depth 110.5 mm
Logistics
Country of origin DE
Customs tariff number 84714900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei