PR100281 | Revolution Pi

Extension module, power supply via ConBridge, PR100281

Order No.: 81P9413
EAN: 4260498390991
MPN:
PR100281
100281
PR100281 Revolution Pi Expansion modules
Image may differ
Unit Price (€ / pc.)
138.9563 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
138.96 € *
Price list
Quantity
Price per unit*
1 pcs.
138.9563 €
3 pcs.
135.1245 €
5 pcs.
131.4950 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extension module, PR100281, Revolution Pi

By using RevPi Con M-Bus you can equip your RevPi Connect with 868 MHz Wireless M-Bus. The expansion module has an SMA socket at the front for connecting an antenna (antenna not included in the scope of delivery). This expansion module is supplied with power directly via the overhead connector (item no. 100297) and does not require an additional voltage source. The overhead connector (item no.: 100297) for connection to the base unit is included in the scope of delivery of the expansion module.

Technical specifications
Version Erweiterungsmodul, 868 MHz, RF-Datenrate 4.8/32/100 kbps
Width 22.5 mm
Height 96 mm
Assembly DIN-Schiene
Control Voltage Versorgung über ConBridge
Depth 110.5 mm
Logistics
Country of origin DE
Customs tariff number 84714900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes