PR100282 | Revolution Pi
Extension module, power supply via ConBridge, PR100282
Order No.: 81P9414
EAN: 4260498391004
MPN:
PR100282
100282
Unit Price (€ / pc.)
155.3902 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
155.39 € *
Price list
Quantity
Price per unit*
1 pcs.
155.3902 €
3 pcs.
151.3323 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension module, PR100282, Revolution Pi
By using RevPi Con M-Bus VHP you can equip your RevPi Connect with 169MHz Wireless M-Bus. The expansion module has an SMA socket at the front for connecting an antenna (antenna not included in the scope of delivery). This expansion module is supplied with power directly via the overhead connector (item no. 100297) and does not require an additional voltage source. The overhead connector (item no.: 100297) for connection to the base unit is included in the scope of delivery of the expansion module.
Technical specifications
Version | Erweiterungsmodul, 169 MHz, RF-Datenrate 2.4/4.8/19.2 kbps | |
Width | 22.5 mm | |
Height | 96 mm | |
Assembly | DIN-Schiene | |
Control Voltage | Versorgung über ConBridge | |
Depth | 110.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84714900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |