PR100286 | Revolution Pi
Extension module, power supply via ConBridge, PR100286
Order No.: 81P9415
EAN: 4260498390977
MPN:
PR100286
100286
Unit Price (€ / pc.)
146.5366 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
146.54 € *
Price list
Quantity
Price per unit*
1 pcs.
146.5366 €
3 pcs.
142.4906 €
5 pcs.
138.6588 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension module, PR100286, Revolution Pi
By using the RevPi Con CAN expansion module you can equip your RevPi Connect with CAN bus capability. The expansion module has a 4-pin connector to the CAN bus connection. The expansion module is supplied with power directly via the overhead connector (item no.: 100297) and does not require an additional voltage source. This connector (item no.: 100297) for connection to the base unit is included in the scope of delivery of the expansion module.
Technical specifications
Version | Erweiterungsmodul, CAN 2.0B, bis zu 1 MBit/s | |
Width | 22.5 mm | |
Height | 96 mm | |
Assembly | DIN-Schiene | |
Control Voltage | Versorgung über ConBridge | |
Depth | 110.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84714900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |