PR100323 | Revolution Pi
Extension module, 24 VDC, PR100323
Order No.: 81P9421
EAN: 4260498391639
MPN:
PR100323
100323
Unit Price (€ / pc.)
236.2031 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
236.20 € *
Price list
Quantity
Price per unit*
1 pcs.
236.2031 €
3 pcs.
230.0032 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension module, PR100323, Revolution Pi
This I/O module has 8 analog inputs and 8 analog outputs, as well as 4 digital channels that can be switched either as inputs or outputs. The expansion module called RevPi MIO is connected to the base module via the PiBridge connector on top.
Technical specifications
Version | Erweiterungsmodul | |
Width | 22.5 mm | |
Height | 96 mm | |
Assembly | DIN-Schiene | |
Control Voltage | 24 VDC | |
Depth | 110.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84714900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |