PR100272 | Revolution Pi

PLC control, Inputs: 16, Outputs: 10, PR100272

Order No.: 81P9422
EAN: 4260498390939
MPN:
PR100272
100272
PR100272 Revolution Pi PLC controls, logic modules
Image may differ

PLC control, PR100272, Revolution Pi

The RevPi Compact is an open source compact controller based on the Raspberry Pi 3+ ­Compute Module. The open ­platform concept (including full root rights) allows the user maximum design freedom in the implementation of his projects. To connect sensors and actuators, the RevPi Compact is equipped with eight ­digital and analog inputs each as well as eight digital and two ­analog outputs.

Two Ethernet interfaces (each with a separate MAC address) enable the ­device to be integrated in two different networks at the same time. In addition, the device has a 4-pole RS485 interface with screw terminals. The flat design makes it possible to install the device in a subdistribution system that is usually found in building automation.

Technical specifications
Anzahl der Ausgänge 10
Anzahl der Eingänge 16
Ausführung SPS-Steuerung
Breite 160.6 mm
Höhe 90 mm
Montage DIN-Schiene
Tiefe 58 mm
Logistics
Ursprungsland DE
Zolltarifnummer 84714900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei