PR100360 | Revolution Pi

PLC control module, 16 GB, PR100360

Order No.: 81P9394
EAN: 4260498391769
MPN:
PR100360
100360
Series: RevPi Core
PR100360 Revolution Pi PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
387.1546 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
387.15 € *
Price list
Quantity
Price per unit*
1 pcs.
387.1546 €
3 pcs.
377.3966 €
*incl. VAT plus shipping costs
**Subject to prior sale

PLC control module, PR100360, Revolution Pi

The quad-core RevPi Core S comes equipped with the Raspberry Pi Compute Module 4S for the ultimate in high performance for complex tasks such as image processing. RevPi Core S comes equipped with an adapted Raspbian Jessie with an RT patch. In addition to quadrupling the number of CPUs, improvements to this latest version include 1 GB of RAM and 1.5 GHz clock rate, and 8 or 32 GB of eMMC flash memory.

Consisting of open hardware and software, the RevPi Core S IPC meets the EN61131-2 standard. Its modular design allows for it to be enhanced with digital and analogue I/O modules as well as appropriate fieldbus gateways. Mounted in a DIN rail housing, the RevPi Core S has USB, ethernet and HDMI ports, and runs on the standard industrial 24-volt power supply.
Technical specifications
Version SPS-Steuerungsmodul
Width 22.5 mm
Function 16 GB
Height 96 mm
Assembly DIN-Schiene
Depth 110.5 mm
Logistics
Country of origin DE
Customs tariff number 84715000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei