PR100362 | Revolution Pi

PLC control module, 8 GB, Input: 1, Output: 1, PR100362

Order No.: 81P9399
EAN: 4260498391783
MPN:
PR100362
100362
Series: RevPi Connect
PR100362 Revolution Pi PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
474.0722 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
474.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
474.0722 €

PLC control module, PR100362, Revolution Pi

The RevPi Connect S allows the user maximum freedom of design during the implementation of IIoT projects due to the open platform concept (e. g. complete root rights). Two Ethernet sockets enable the device to be simultaneously connected to the automation network and IT network, for example, to transmit machine data from the shop floor to the cloud or a higher-level IT system.

The device is powered by the Raspberry Pi Compute Module 4S, which means quad-core power with 1.5GHz and 1GB DDR4 RAM as well as up to 32GB of storage. As interfaces, the RevPi Connect S has two Ethernet sockets, two USB sockets, one micro HDMI socket, and one micro USB socket.
Technical specifications
Anzahl der Ausgänge 1
Anzahl der Eingänge 1
Ausführung SPS-Steuerungsmodul
Breite 45 mm
Funktion 8 GB
Höhe 96 mm
Montage DIN-Schiene
Tiefe 110.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 84715000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei