PR100368 | Revolution Pi
PLC control module, 8 GB, Input: 1, Output: 1, PR100368
Unit Price (€ / pc.)
464.8259 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
464.83 € *
Price list
Quantity
Price per unit*
1 pcs.
464.8259 €
3 pcs.
453.1163 €
*incl. VAT plus shipping costs
**Subject to prior sale
PLC control module, PR100368, Revolution Pi
The RevPi Connect SE allows the user maximum freedom of design during the implementation of IIoT projects due to the open platform concept (e. g. complete root rights). Two Ethernet sockets enable the device to be simultaneously connected to the automation network and IT network, for example, to transmit machine data from the shop floor to the cloud or a higher-level IT system.
The device is powered by the Raspberry Pi Compute Module 4S, which means quad-core power with 1.5GHz and 1GB DDR4 RAM as well as up to 32GB of storage. As interfaces, the RevPi Connect SE has two Ethernet sockets, two USB sockets, one micro HDMI socket, and one micro USB socket. Technical specifications
Version | SPS-Steuerungsmodul | |
Function | 8 GB | |
Number of inputs | 1 | |
Number of outputs | 1 | |
Assembly | DIN-Schiene | |
Width | 45 mm | |
Height | 96 mm | |
Depth | 110.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84715000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |