PR100369 | Revolution Pi

PLC control module, 16 GB, Input: 1, Output: 1, PR100369

Order No.: 81P9403
EAN: 4260498391851
MPN:
PR100369
100369
Series: RevPi Connect
PR100369 Revolution Pi PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
461.2678 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
461.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
461.2678 €

PLC control module, PR100369, Revolution Pi

The RevPi Core SE is equipped with the Raspberry Pi Compute Module 4S. The device has an Ethernet connection, two USB sockets, an HDMI socket and a micro USB socket. As standard, the RevPi Core SE uses a specially adapted Raspberry Pi OS version with RT patch and process image, among other things.

Technical specifications
Anzahl der Ausgänge 1
Anzahl der Eingänge 1
Ausführung SPS-Steuerungsmodul
Breite 45 mm
Funktion 16 GB
Höhe 96 mm
Montage DIN-Schiene
Tiefe 110.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 84715000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes