PR100371 | Revolution Pi

PLC control module, 32 GB, Input: 1, Outputs: 2, PR100371

Order No.: 81P9423
EAN: 4260498391875
MPN:
PR100371
100371
PR100371 Revolution Pi PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
495.8968 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
495.90 € *
Price list
Quantity
Price per unit*
1 pcs.
495.8968 €
3 pcs.
483.4018 €
*incl. VAT plus shipping costs
**Subject to prior sale

PLC control module, PR100371, Revolution Pi

The RevPi Flat S is a powerful open-source IPC (Industrial Personal Computer) designed for DIN rail mounting, equipped with the Raspberry Pi Compute Module 4S. Its 1.5 GHz quad-core processor, 1 GB of RAM, and 32 GB eMMC flash storage offer solid performance for a variety of industrial applications. Compared to its predecessor, the RevPi Flat S now features an external USB-OTG interface, allowing for straightforward installation of operating system images. Out of the box, the RevPi Flat S comes pre-installed with a specially adapted version of the Raspberry Pi OS, ensuring a quick and seamless start-up process.

With its compact design, the RevPi Flat S seamlessly fits into distribution cabinets commonly used in building automation. Unlike the RevPi Core and RevPi Connect devices, the RevPi Flat S is not modular in design and therefore cannot be expanded with additional modules.

Technical specifications
Version SPS-Steuerungsmodul
Function 32 GB
Number of inputs 1
Number of outputs 2
Assembly DIN-Schiene
Width 106 mm
Height 90 mm
Depth 70 mm
Logistics
Country of origin DE
Customs tariff number 84714900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes