PR100376 | Revolution Pi

PLC control module, 8 GB, Input: 1, Output: 1, PR100376

Order No.: 81P9405
EAN: 4260498391905
MPN:
PR100376
100376
Series: RevPi Connect
PR100376 Revolution Pi PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
453.1044 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
453.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
453.1044 €

PLC control module, PR100376, Revolution Pi

The fourth generation of the RevPi Connect is equipped with the Raspberry Pi Compute Module 4. Its quad-core Arm Cortex-A72 processor and with up to 8 GB of DDR4 RAM, the RevPi Connect 4 gets a significant performance boost over its predecessors and enables use in entirely new application areas. Due to its modular design and integrated interfaces, the RevPi Connect 4 can be used for a wide range of tasks, be it as a pure industrial PC, industrial controller, edge gateway or IIoT device.

Technical specifications
Anzahl der Ausgänge 1
Anzahl der Eingänge 1
Ausführung SPS-Steuerungsmodul
Breite 45 mm
Funktion 8 GB
Höhe 96 mm
Montage DIN-Schiene
Tiefe 110.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 84715000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei