PR100378 | Revolution Pi
PLC control module, 32 GB, Input: 1, Output: 1, PR100378
Unit Price (€ / pc.)
534.6551 € *
Available: 5 pcs.
Leadtime: 1 Week **
PLC control module, PR100378, Revolution Pi
The brand new RevPi Connect 4 is a modular, open-source device based on the Raspberry Pi CM4, powered by a Broadcom BCM2711 processor. It has up to 32 GB eMMC memory, optional WLAN/Bluetooth, and can be expanded with up to ten I/O modules. It has multiple interfaces, an integrated RTC, hardware watchdog, and HAT EEPROM.
The pre-installed Raspberry Pi OS is customized and supports Modbus RTU/TCP, MQTT, and OPC UA protocols. Custom app development is possible with Node-RED, Python, and C. The modular design allows for easy expansion with digital/analog I/Os, fieldbus gateways, and radio modules.Features
- Faster processor
- WLAN and Bluetooth support
- Easier I/O expansion with plug-and-play GUI
- Real-time clock (RTC) now battery-buffered
Technical specifications
Version | SPS-Steuerungsmodul | |
Function | 32 GB | |
Number of inputs | 1 | |
Number of outputs | 1 | |
Assembly | DIN-Schiene | |
Width | 45 mm | |
Height | 96 mm | |
Depth | 110.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84715000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |