PR100379 | Revolution Pi

PLC control module, 32 GB, Input: 1, Output: 1, PR100379

Order No.: 81P9408
EAN: 4260498391936
MPN:
PR100379
100379
Series: RevPi Connect
PR100379 Revolution Pi PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
557.9315 € *
Available: 2 pcs.
Total Price:
557.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
557.9315 €

PLC control module, PR100379, Revolution Pi

The brand new RevPi Connect 4 is a modular, open-source device based on the Raspberry Pi CM4, powered by a Broadcom BCM2711 processor. It has up to 32 GB eMMC memory, optional WLAN/Bluetooth, and can be expanded with up to ten I/O modules. It has multiple interfaces, an integrated RTC, hardware watchdog, and HAT EEPROM.

The pre-installed Raspberry Pi OS is customized and supports Modbus RTU/TCP, MQTT, and OPC UA protocols. Custom app development is possible with Node-RED, Python, and C. The modular design allows for easy expansion with digital/analog I/Os, fieldbus gateways, and radio modules.

Features

  • Faster processor
  • WLAN and Bluetooth support
  • Easier I/O expansion with plug-and-play GUI
  • Real-time clock (RTC) now battery-buffered
Technical specifications
Filter Property Value
Version PLC control module
Function 32 GB
Number of inputs 1
Number of outputs 1
Assembly DIN rail
Width 45 mm
Height 96 mm
Depth 110.5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 84715000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes