PR100380 | Revolution Pi
PLC control module, 32 GB, Input: 1, Output: 1, PR100380
Unit Price (€ / pc.)
604.5438 € *
Available: 2 pcs.
Leadtime: 1 Week **
PLC control module, PR100380, Revolution Pi
The fourth generation of the RevPi Connect is equipped with the Raspberry Pi Compute Module 4. Its quad-core Arm Cortex-A72 processor and with up to 8 GB of DDR4 RAM, the RevPi Connect 4 gets a significant performance boost over its predecessors and enables use in entirely new application areas. Due to its modular design and integrated interfaces, the RevPi Connect 4 can be used for a wide range of tasks, be it as a pure industrial PC, industrial controller, edge gateway or IIoT device.
Technical specifications
Version | SPS-Steuerungsmodul | |
Function | 32 GB | |
Number of inputs | 1 | |
Number of outputs | 1 | |
Assembly | DIN-Schiene | |
Width | 45 mm | |
Height | 96 mm | |
Depth | 110.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84715000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |