10320709 | ESSENTRA COMPONENTS
Circuit board fastening, SEI-3
Order No.: 17H946
EAN: 4099889464412
MPN:
10320709
SEI-3
Unit Price (€ / pc.)
0.6545 € *
Available: 656 pcs.
Leadtime: On Request **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.6069 €
100 pcs.
0.5474 €
500 pcs.
0.4522 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB holder, SEI-3, Richco
Sheet edge insert provides strong threads in metal sheets that are too thin to be tapped. The insert fastens to the edges of thin sheets. They can be easily removed by pinching the spring legs and rotating. Internal thread requires a screwdriver for installation.
Technical specifications
Ausführung | Leiterplattenhalter | |
Farbe | schwarz | |
Material | PA | |
Plattenstärke | 2.3 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |