116964 | Riegler

Riegler digital hand tire inflator, 116964, 39.033D

Order No.: 63G094
EAN: 4047322717427
MPN:
116964
39.033D
116964 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 1
116964 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 2
116964 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 3
Image may differ
Unit Price (€ / pc.)
141.9670 € *
Available: 0 pcs.
Available in 3 Days: 12 pcs.
Leadtime: On Request **
Total Price:
141.97 € *
Price list
Quantity
Price per unit*
1 pcs.
141.9670 €
5 pcs.
137.7901 €
10 pcs.
133.8631 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital handheld tyre gauge, 116964, Riegler

The tyre pressure gauge is a digital handheld device equipped with a tire valve connector and a hose that swivels for ease of use. It features a pressure gauge with a diameter of 80 mm, measuring from 0 to 12 bar or 175 psi, and comes with a plug nipple with an inner diameter of 7.2.

Technical specifications
Accuracy 1,6 %
measurement range 0 bis 12 bar, 175 psi
Product type Digitaler Handreifenfüllmesser
Logistics
Country of origin IT
Customs tariff number 90262080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No