136783 | Riegler

Riegler hand tire inflator, 136783, 39.031

Order No.: 63G374
EAN: 4047322508339
MPN:
136783
39.031
136783 Riegler Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
124.4859 € *
Available: 0 pcs.
Available in 3 Days: 14 pcs.
Leadtime: On Request **
Total Price:
124.49 € *
Price list
Quantity
Price per unit*
1 pcs.
124.4859 €
5 pcs.
120.8326 €
10 pcs.
117.3816 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard tyre gauge, 136783, Riegler

Robust standard manual tyre gauge with fully rubberised protective cover, pressure gauge with bar and psi display. Calibrated, optionally uncalibrated version. Hose length 50 or 300 cm. With brass plug nipple for coupling I.D. 7.2 - 7.8.

Technical specifications
measurement range 0 bis 12 bar, 170 psi
Product type Handreifenfüllmesser
Logistics
Country of origin IT
Customs tariff number 84242000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No