136787 | Riegler
Riegler hand tire inflator, 136787, 39.042
Order No.: 63G380
EAN: 4047322508360
MPN:
136787
39.042
Unit Price (€ / pc.)
104.6724 € *
Available: 0 pcs.
Available in 3 Days: 6 pcs.
Leadtime: On Request **
Total Price:
104.67 € *
Price list
Quantity
Price per unit*
1 pcs.
104.6724 €
5 pcs.
101.6022 €
10 pcs.
98.6986 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard tyre gauge, 136787, Riegler
Robust, standard handheld tyre gauge with rubber sheath and pressure gauge with dual scale in bar / psi. Hose length 50 cm. With push-in plug, for 7.2 - 7.8 mm coupling.
Technical specifications
measurement range | 0 bis 12 bar, 170 psi | |
Product type | Handreifenfüllmesser |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84242000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |