103244 | Riegler

High-performance blowgun, 10 bar, plastic, for automotive, construction or furniture industry, 103244

Order No.: 63G223
EAN: 4047322715768
MPN:
103244
BPKTG14
103244 Riegler Fittings and Accessories Image 1
103244 Riegler Fittings and Accessories Image 2
103244 Riegler Fittings and Accessories Image 3
Image may differ
Unit Price (€ / pc.)
34.9622 € *
Available: 0 pcs.
Available in 3 Days: 776 pcs.
Leadtime: On Request **
Total Price:
34.96 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9622 €
5 pcs.
33.1891 €
10 pcs.
31.0828 €
25 pcs.
29.2264 €
*incl. VAT plus shipping costs
**Subject to prior sale

High-volume blow gun, 103244, Riegler

The 103244 is a steplessly adjustable, lightweight and ergonomically optimised high-volume blow gun with exceptionally high blowing power. Compared to conventional blow guns the flow rate of the »Typhoon Plus« type can be flexibly adjusted by rotary wheel.

Technical specifications
Pressure 10 bar
Suitable for Automobil-, Bau- oder Möbelindustrie
Thread size G1/4
Material Kunststoff
Accessory Type Hochleistungs-Blaspistole
Logistics
Country of origin US
Customs tariff number 84818079
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No