107128 | Riegler

Quick-release coupling, L 38 mm, 35 bar, brass, for plastics processing, food, pharmaceutical or electronics industry, 107128

Order No.: 63G326
EAN: 4047322058902
MPN:
107128
243.20
Riegler
107128 Riegler Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
5.6287 € *
Available: 0 pcs.
Available in 3 Days: 43 pcs.
Leadtime: On Request **
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6287 €
5 pcs.
5.3312 €
10 pcs.
5.0456 €
25 pcs.
4.7243 €
50 pcs.
4.4387 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick-connect coupling, 107128, Riegler

The quick-connect coupling has an inner diameter of 5, is made of bright brass, has a G 1/8 IT thread, and can operate under a pressure range of 0 to 35 bar. It is suitable for use in medium and ambient temperatures ranging from -20 °C to 100 °C. One-hand quick disconnect couplings, one side sealing, compact with a large bore and only a small pressure drop. To prevent injuries or a "whiplash" effect, we recommend that the plug-in nipple is held with one hand during uncoupling.

Applications

  • Pneumatic system
  • Measurement, monitoring
  • Control systems
  • Manufacturing industry
  • Medical technology
Technical specifications
Druck 35 bar
Geeignet für Kunststoffverarbeitung, Lebensmittel-, Pharma- oder Elektronikindustrie
Gewindegröße G1/8
Länge 38 mm
Material Messing
Zubehörart Schnellverschlusskupplung
Logistics
Ursprungsland DE
Zolltarifnummer 84818079
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No