107130 | Riegler
Quick-release coupling, L 40 mm, 35 bar, brass, for plastics processing, food, pharmaceutical or electronics industry, 107130
Order No.: 63G330
EAN: 4047322059008
MPN:
107130
243.21/S
Unit Price (€ / pc.)
5.6287 € *
Available: 0 pcs.
Available in 3 Days: 15 pcs.
Leadtime: On Request **
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6287 €
5 pcs.
5.3312 €
10 pcs.
5.0456 €
25 pcs.
4.7243 €
50 pcs.
4.4387 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick-connect coupling, 107130, Riegler
The quick-connect coupling has an inner diameter of 5, is made of bright brass, has a G 3/8 IT thread, and can operate under a pressure range of 0 to 35 bar. It is suitable for use in medium and ambient temperatures ranging from -20 °C to 100 °C. One-hand quick disconnect couplings, one side sealing, compact with a large bore and only a small pressure drop. To prevent injuries or a "whiplash" effect, we recommend that the plug-in nipple is held with one hand during uncoupling.
Applications
- Pneumatic system
- Measurement, monitoring
- Control systems
- Manufacturing industry
- Medical technology
Technical specifications
Pressure | 35 bar | |
Suitable for | Kunststoffverarbeitung, Lebensmittel-, Pharma- oder Elektronikindustrie | |
Thread size | G3/8 | |
Length | 40 mm | |
Material | Messing | |
Accessory Type | Schnellverschlusskupplung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84818079 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |