107132 | Riegler
Quick-release coupling, L 46 mm, 35 bar, brass, for plastics processing, food, pharmaceutical or electronics industry, 107132
Order No.: 63G332
EAN: 4047322285247
MPN:
107132
243.42
Unit Price (€ / pc.)
5.6406 € *
Available: 0 pcs.
Available in 3 Days: 25 pcs.
Leadtime: On Request **
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
5 pcs.
5.3312 €
10 pcs.
5.0575 €
25 pcs.
4.7362 €
50 pcs.
4.4506 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick-connect coupling, 107132, Riegler
This quick-connect coupling has an inner diameter of 5, made of bright brass, with a sleeve inner diameter of 5. It can operate under pressures ranging from 0 to 35 bar, and is suitable for use in temperatures ranging from -20 °C to 100 °C. One-hand quick disconnect couplings, one side sealing, compact with a large bore and only a small pressure drop. To prevent injuries or a "whiplash" effect, we recommend that the plug-in nipple is held with one hand during uncoupling.
Applications
- Pneumatic system
- Measurement, monitoring
- Control systems
- Manufacturing industry
- Medical technology
Technical specifications
Pressure | 35 bar | |
Suitable for | Kunststoffverarbeitung, Lebensmittel-, Pharma- oder Elektronikindustrie | |
Length | 46 mm | |
Material | Messing | |
Accessory Type | Schnellverschlusskupplung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84818079 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |