107145 | Riegler

Insertion nozzle for couplings NW 5, blank brass,nozzle LW 4

Order No.: 63G173
EAN: 4047322058612
MPN:
107145
243.16
107145 Riegler Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Available in 3 Days: 209 pcs.
Leadtime: On Request **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
5 pcs.
1.2971 €
10 pcs.
1.1781 €
25 pcs.
1.0948 €
50 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug-in connector, 107145, Riegler

The bright brass plug-in connector is designed for couplings with an inner diameter of 5. It features a sleeve with an inner diameter of 4 and can operate within a pressure range of 0 to 35 bar. Additionally, it is suitable for use in temperatures ranging from -20 °C to 100 °C.

Technical specifications
Pressure 35 bar
Suitable for Kupplungen
Length 27 mm
Material Messing
Accessory Type Einstecktülle
Logistics
Country of origin GR
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No