107150 | Riegler
Nipple, L 27 mm, 35 bar, brass, for jacks, 107150
Order No.: 63G261
EAN: 4047322057691
MPN:
107150
243.032/S
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Available in 3 Days: 97 pcs.
Leadtime: On Request **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
5 pcs.
1.8802 €
10 pcs.
1.7017 €
25 pcs.
1.5827 €
50 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Nipple, 107150, Riegler
The 107150 is a coupling nipple with inner diameter of 5, made of shiny brass, G 3/8 ET thread, AF 19 size, suitable for operating pressure ranging from 0 to 35 bar, and can withstand medium/ambient temperatures from -20°C to 100°C.
Technical specifications
Pressure | 35 bar | |
Suitable for | Kupplungen | |
Thread size | G3/8 | |
Length | 27 mm | |
Material | Messing | |
Accessory Type | Nippel |
Download
Logistics
Country of origin | GR |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |