107151 | Riegler
Nipple, L 25 mm, 35 bar, brass, for jacks, 107151
Order No.: 63G260
EAN: 4047322057714
MPN:
107151
243.033
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Available in 3 Days: 320 pcs.
Leadtime: On Request **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
5 pcs.
1.8207 €
10 pcs.
1.6541 €
25 pcs.
1.5470 €
50 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale
Nipple, 107151, Riegler
The 107151 is a coupling nipple with inner diameter of 5, made of shiny brass, G 1/8 IT thread, AF 14 size, suitable for operating pressure ranging from 0 to 35 bar, and can withstand medium/ambient temperatures from -20°C to 100°C.
Technical specifications
Pressure | 35 bar | |
Suitable for | Kupplungen | |
Thread size | G1/8 | |
Length | 25 mm | |
Material | Messing | |
Accessory Type | Nippel |
Download
Logistics
Country of origin | GR |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |