107153 | Riegler

Nipple, L 26 mm, 35 bar, brass, for jacks, 107153

Order No.: 63G262
EAN: 4047322057790
MPN:
107153
243.034/S
107153 Riegler Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Available in 3 Days: 26 pcs.
Leadtime: On Request **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
5 pcs.
1.8207 €
10 pcs.
1.6541 €
25 pcs.
1.5470 €
50 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale

Nipple, 107153, Riegler

The 107153 is a coupling nipple with inner diameter of 5, made of shiny brass, G 3/8 IT thread, AF 19 size, suitable for operating pressure ranging from 0 to 35 bar, and can withstand medium/ambient temperatures from -20°C to 100°C.

Technical specifications
Pressure 35 bar
Suitable for Kupplungen
Thread size G3/8
Length 26 mm
Material Messing
Accessory Type Nippel
Logistics
Country of origin GR
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No