107232 | Riegler
Push-in spout for couplings NW 7.2 - 7.8, MS blank, spout LW 6
Order No.: 63G176
EAN: 4047322057813
MPN:
107232
243.06
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Available in 3 Days: 4,599 pcs.
Leadtime: On Request **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
5 pcs.
1.2614 €
10 pcs.
1.1424 €
25 pcs.
1.0591 €
50 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in connector, 107232, Riegler
The plug-in connector is designed for couplings with an inner diameter of 7.2 to 7.8, made of bright brass, with a sleeve inner diameter of 6. It can operate under a pressure range of 0 to 35 bar and within a temperature range of -20 °C to 100 °C.
Technical specifications
Pressure | 35 bar | |
Suitable for | Kupplungen | |
Length | 44 mm | |
Material | Messing | |
Accessory Type | Einstecktülle |
Download
Logistics
Country of origin | GR |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |