107234 | Riegler

Insertion nozzle for couplings NW 7.2 - 7.8, MS blank, nozzle LW 9

Order No.: 63G177
EAN: 4047322057851
MPN:
107234
243.07
107234 Riegler Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Available in 3 Days: 8,446 pcs.
Leadtime: On Request **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
5 pcs.
1.2614 €
10 pcs.
1.1424 €
25 pcs.
1.0591 €
50 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug-in connector, 107234, Riegler

The plug-in connector is designed for couplings with an inner diameter of 7.2 to 7.8, made of bright brass, with a sleeve inner diameter of 9. It can operate under a pressure range of 0 to 35 bar and within a temperature range of -20 °C to 100 °C.

Technical specifications
Pressure 35 bar
Suitable for Kupplungen
Length 44 mm
Material Messing
Accessory Type Einstecktülle
Logistics
Country of origin GR
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No