107240 | Riegler
Nipple, L 35 mm, 35 bar, brass, for jacks, 107240
Order No.: 63G263
EAN: 4047322060127
MPN:
107240
243.52
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Available in 3 Days: 4,487 pcs.
Leadtime: On Request **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
5 pcs.
2.4157 €
10 pcs.
2.2491 €
25 pcs.
2.0944 €
50 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Nipple, 107240, Riegler
The 107240 is a coupling nipple with an inner diameter of 7.2 - 7.8, made of shiny brass, G 1/2 ET, suitable for operating pressures ranging from 0 to 35 bar, and for medium/ambient temperatures between -20°C to 100°C.
Technical specifications
Pressure | 35 bar | |
Suitable for | Kupplungen | |
Thread size | G1/2 | |
Length | 35 mm | |
Material | Messing | |
Accessory Type | Nippel |
Download
Logistics
Country of origin | GR |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |