107243 | Riegler

Nipple, L 32 mm, 35 bar, brass, for jacks, 107243

Order No.: 63G265
EAN: 4047322060264
MPN:
107243
243.56
107243 Riegler Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Available in 3 Days: 2,510 pcs.
Leadtime: On Request **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
5 pcs.
1.5946 €
10 pcs.
1.4518 €
25 pcs.
1.3447 €
50 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale

Nipple, 107243, Riegler

The 107243 is a coupling nipple with an inner diameter of 7.2 - 7.8, made of shiny brass, G 3/8 IT, suitable for operating pressures ranging from 0 to 35 bar, and for medium/ambient temperatures between -20°C to 100°C.

Technical specifications
Pressure 35 bar
Suitable for Kupplungen
Thread size G3/8
Length 32 mm
Material Messing
Accessory Type Nippel
Logistics
Country of origin GR
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No