107276 | Riegler

Final distribution box, L 120 mm, 15 bar, PA, for plastics processing, food, pharmaceutical or electronics industry, 107276

Order No.: 63G185
EAN: 4047322401647
MPN:
107276
EVDK12-3
107276 Riegler Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
53.3953 € *
Available: 0 pcs.
Available in 3 Days: 112 pcs.
Leadtime: On Request **
Total Price:
53.40 € *
Price list
Quantity
Price per unit*
1 pcs.
53.3953 €
5 pcs.
50.9320 €
10 pcs.
48.6829 €
*incl. VAT plus shipping costs
**Subject to prior sale

End distributor socket, 107276, Riegler

The distributor socket terminates with three standard couplings with an inner diameter of 7.2, an input of G 1/2, a maximum operating pressure of 15 bar, and an ambient temperature range of -10°C to 50°C. All distributor sockets have a durable brass threaded insert, whose shape secures it against rotation and against axial shift due to its shape. Drilling diagram dimensions are identical for all distributor sockets, so a simpler and more flexible exchange replacement.

Technical specifications
Pressure 15 bar
Suitable for Kunststoffverarbeitung, Lebensmittel-, Pharma- oder Elektronikindustrie
Thread size G1/2
Length 120 mm
Material PA
Accessory Type Endverteilerdose
Logistics
Country of origin DE
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No