107277 | Riegler
Final distribution box, L 120 mm, 15 bar, PA, for plastics processing, food, pharmaceutical or electronics industry, 107277
Order No.: 63G186
EAN: 4047322401654
MPN:
107277
EVDK34-2
Unit Price (€ / pc.)
61.1660 € *
Available: 0 pcs.
Available in 3 Days: 45 pcs.
Leadtime: On Request **
Total Price:
61.17 € *
Price list
Quantity
Price per unit*
1 pcs.
61.1660 €
5 pcs.
58.3457 €
10 pcs.
55.7753 €
*incl. VAT plus shipping costs
**Subject to prior sale
End distributor socket, 107277, Riegler
The distributor socket terminates with two standard couplings with an inner diameter of 7.2, an input of G 3/4, a maximum operating pressure of 15 bar, and an ambient temperature range of -10°C to 50°C. All distributor sockets have a durable brass threaded insert, whose shape secures it against rotation and against axial shift due to its shape. Drilling diagram dimensions are identical for all distributor sockets, so a simpler and more flexible exchange replacement.
Technical specifications
Pressure | 15 bar | |
Suitable for | Kunststoffverarbeitung, Lebensmittel-, Pharma- oder Elektronikindustrie | |
Thread size | G3/4 | |
Length | 120 mm | |
Material | PA | |
Accessory Type | Endverteilerdose |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |