107541 | Riegler

Push-in spout, NW7.2-NW7.8, steel hardened/dovetailed, spout LW 6, 0-35

Order No.: 63G182
EAN: 4047322057820
MPN:
107541
243.06 ST
107541 Riegler Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Available in 3 Days: 34 pcs.
Leadtime: On Request **
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
5 pcs.
3.1892 €
10 pcs.
2.9631 €
25 pcs.
2.7608 €
50 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug-in connector, 107541, Riegler

The plug-in connector, with an inner diameter ranging from 7.2 to 7.8, is made of hardened and galvanized steel, with a sleeve inner diameter of 6. It can operate under pressures from 0 to 35 bar and temperatures ranging from -20°C to 100°C.

Technical specifications
Pressure 35 bar
Suitable for Kupplungen
Length 48 mm
Material Stahl, verzinkt
Accessory Type Einstecktülle
Logistics
Country of origin DE
Customs tariff number 73079980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No