107543 | Riegler
Insertion nozzle, NW7.2-NW7.8, steel hardened/dovetailed, nozzle LW 9, 0-35
Order No.: 63G183
EAN: 4047322057868
MPN:
107543
243.07 ST
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Available in 3 Days: 259 pcs.
Leadtime: On Request **
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
5 pcs.
3.1892 €
10 pcs.
2.9631 €
25 pcs.
2.7608 €
50 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in connector, 107543, Riegler
The plug-in connector, with an inner diameter ranging from 7.2 to 7.8, is made of hardened and galvanized steel, with a sleeve inner diameter of 9. It can operate under pressures from 0 to 35 bar and temperatures ranging from -20°C to 100°C.
Technical specifications
Druck | 35 bar | |
Geeignet für | Kupplungen | |
Länge | 48 mm | |
Material | Stahl, verzinkt | |
Zubehörart | Einstecktülle |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73079980 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |