107553 | Riegler
Nipple, L 44 mm, 35 bar, steel, galvanized, for jacks, 107553
Order No.: 63G253
EAN: 4047322060318
MPN:
107553
243.57 ST
Unit Price (€ / pc.)
4.0817 € *
Available: 0 pcs.
Available in 3 Days: 64 pcs.
Leadtime: On Request **
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
5 pcs.
3.8556 €
10 pcs.
3.6533 €
25 pcs.
3.4153 €
50 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Nipple, 107553, Riegler
The 107553 is a coupling nipple with an inner diameter ranging from 7.2 to 7.8, made of hardened or galvanized steel, with a G 1/2 IT thread, suitable for operating pressures between 0 and 35 bar, and temperature range from -20 °C to 100 °C.
Technical specifications
Pressure | 35 bar | |
Suitable for | Kupplungen | |
Thread size | G1/2 | |
Length | 44 mm | |
Material | Stahl, verzinkt | |
Accessory Type | Nippel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73079910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |