107577 | Riegler
Final distribution box, L 156 mm, 12 bar, PA, for jacks, 107577
Order No.: 63G197
EAN: 4047322401784
MPN:
107577
EVDS12-3
Unit Price (€ / pc.)
111.7886 € *
Available: 0 pcs.
Available in 3 Days: 127 pcs.
Leadtime: On Request **
Total Price:
111.79 € *
Price list
Quantity
Price per unit*
1 pcs.
111.7886 €
5 pcs.
108.5042 €
10 pcs.
105.4102 €
*incl. VAT plus shipping costs
**Subject to prior sale
End distributor socket, 107577, Riegler
The distributor socket at the end features 3 safety couplings with an inner diameter of 7.4. It has an input of G1/2 and can withstand a maximum operating pressure of 12 bar. The temperature range for air is -10°C to 50°C, while for water it is 1°C to 50°C. All distributor sockets have a durable brass threaded insert, whose shape secures it against rotation and against axial shift due to its shape. Drilling diagram dimensions are identical for all distributor sockets, so a simpler and more flexible exchange replacement.
Technical specifications
Pressure | 12 bar | |
Suitable for | Kupplungen | |
Thread size | G1/2 | |
Length | 156 mm | |
Material | PA | |
Accessory Type | Endverteilerdose |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |