109114 | Riegler

Push-in fitting, L 19.3 mm, 10 bar, plastic/brass, for hose outer Ø 4 mm, 109114

Order No.: 63G215
EAN: 4047322022576
MPN:
109114
122.018-4
109114 Riegler Fittings and Accessories Image 1
109114 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Available in 3 Days: 3,279 pcs.
Leadtime: On Request **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
5 pcs.
1.9159 €
10 pcs.
1.7731 €
25 pcs.
1.6660 €
50 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Straight push-in fitting, 109114, Riegler

This fitting is designed for a straight push-in connection, suitable for hoses with an outer diameter of 4 mm. It has a maximum pressure rating of 15 bar for short-term use and features a G 1/8 thread.

Technical specifications
Pressure 10 bar
Suitable for Schlauch-Außen-Ø 4 mm
Thread size G1/8
Length 19.3 mm
Material Kunststoff/Messing
Medium Druckluft
Accessory Type Steckverschraubung
Logistics
Country of origin CN
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No